WL0238 | LogiLink

WLAN adapter 802.11 ac/a/b/g/n mini size USB Adapter WL0238

Order No.: 12M407
EAN: 4052792035049
MPN:
WL0238
WLAN 802.11 ac/a/b/g/n mini size USB Adapter
Series: WLAN
WL0238 LogiLink Adapters
Image may differ
Unit Price (€ / pc.)
24.3236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.32 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3236 €
5 pcs.
22.8599 €
*incl. VAT plus shipping costs
Subject to prior sale

WLAN adapter, WL0238, LogiLink

Mobile Wireless LAN USB 2.0 Micro Adapter with external antenna from LogiLink. Fast data transfer rates of up to 150 MBit/s at 2.4 GHz and 433 MBit/s at 5 GHz, supports IEEE 802.11ac/a/b/g/n. WEP, WPA, WPA2, WPA-PSK, TKIP, AES encryption provides optimal security.

Features

  • Complies with IEEE 802.11ac/a/b/g/n standards
  • Antenna: 1T1R external, detachable 3 dBi
  • Supports WiFi Protection Setup (WPS)
  • Chipset: RTL8811AU
Technical specifications
Filter Property Value
Colour black
Data transmission rate 600000000 mb/s
Length 79 mm
Height 12 mm
Width 113 mm
Connection (1) USB-A plug 2.0
Connection (2) WLAN
Logistics
Property Value
Country of origin CN
Customs tariff number 85176200
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes