WL0247 | LogiLink

WLAN adapter 802.11ac 1900Mbps USB 3.0 WL0247

Order No.: 12M406
EAN: 4052792061154
MPN:
WL0247
WLAN 802.11ac 1900Mbps USB 3.0Adapter 2T2R +base
Series: WLAN
WL0247 LogiLink Adapters
Image may differ
Unit Price (€ / pc.)
45.5294 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.5294 €

WLAN adapter, WL0247, LogiLink

Mobile Wireless LAN USB 3.0 adapter from LogiLink. Fast data transfer rates of up to 600 MBit/s at 2.4 GHz and 1300 MBit/s at 5 GHz, supports IEEE 802.11ac/a/b/g/n. 64/128 Bit WEP, WPA/WPA2 and WPA-PSK/WPA2-PSK (TKIP/AES) encryption provides optimal security. The WL0247 also supports beamforming function and includes an extension cable with USB base.

Features

  • Complies with IEEE 802.11ac/a/b/g/n standards
  • Antenna: 4T4R internal
  • Supports WiFi Protection Setup (WPS)
  • Supports beamforming
  • USB holder with extension cable included
  • Supports Windows 10/8.1/8/7, Linux and Mac OS
  • Chipset: RTL8814AU
Technical specifications
Filter Property Value
Colour black
Data transmission rate 1200000000 mb/s
Connection (1) USB-A plug 3.0
Connection (2) WLAN
Logistics
Property Value
Customs tariff number 85176200
Original Packaging Carton with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes