WL0101 | LogiLink
Coaxial cable, RP-SMA plug (straight) to RP-SMA jack (straight), 50 Ω, CFD200, grommet black, 5 m, WL0101
Order No.: 72F2134
EAN: 4260113575321
MPN:
WL0101
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
10 pcs.
11.6144 €
50 pcs.
10.8171 €
100 pcs.
10.3530 €
500 pcs.
9.8175 €
*incl. VAT plus shipping costs
**Subject to prior sale
WLAN antenna extension cables, type LogiLink WL010.
With R-SMA socket and R-SMA plug; Cable type: CFD200. Wave impedance: 50 ohm. Frequency range: approx. 6.0 GHz. Operating temperatures: –40 to +85 °C.
Type: WL0101, 5.0 m
Technical specifications
Connection (1) | RP-SMA-Stecker (gerade) | |
Connection (2) | RP-SMA-Buchse (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | CFD200 | |
Cable length | 5 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |