WL0104 | LogiLink
Coaxial cable, R-SMA plug (straight) to N plug (straight), 50 Ω, CFD200, grommet black, 500 mm, WL0104
Order No.: 72F2140
EAN: 4260113575352
MPN:
WL0104
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
WLAN antenna extension cables, type LogiLink WL0104.
With R-SMA plug and N plug; Cable type: CFD200. Wave impedance: 50 ohm. Frequency range: approx. 6.0 GHz. Operating temperatures: –40 to +85 °C.
Type: WL0104, 0.5 m
Technical specifications
Connection (1) | R-SMA-Stecker (gerade) | |
Connection (2) | N-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | CFD200 | |
Cable length | 500 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |