AH0011 | LogiLink
HDMI adapter, male-female, AH0011, 180° swivel
Order No.: 82F1525
EAN: 4260113576144
MPN:
AH0011
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
HDMI adapters, type LogiLink AH0011.
19-pole HDMI male to 19-pole HDMI female, 180° swivel, gold-plated contacts.
Type: AH0011, HDMI adapter
Technical specifications
Connector | HDMI-Buchse (Typ A) | |
Connector (exit) | HDMI-Stecker (Typ A) | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |