BT0015 | LogiLink
USB to Bluetooth adapter, USB 1.1/2.0, Bluetooth 4.0, 3 Mbit/s
Adapters, USB 2.0 to Bluetooth V4.0, type LogiLink BT0015.
Compact design, Bluetooth V4.0 dongle, class 1 and EDR, compatible with USB 1.1 and USB 2.0, compatible with Windows XP/Vista/7/8; Transmission rate: 3.0 Mbps. Range: 100 m.
Type: BT0015, Bluetooth adapter
Technical specifications
Connection (1) | USB-A-Stecker | |
Connection (2) | Bluetooth 4.0 | |
Version | Bluetooth-Adapter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |