BT0054 | LogiLink
Bluetooth 5.0 Adapter USB-A/USB-C, USB 3.2 Gen1
Bluetooth 5.0 Adapter, BT0054, LogiLink
The ultra-small USB adapter comes with Bluetooth 5.0 technology which allows fast pairing and stable and energy-saving connectivity.Turn non-Bluetooth PCs or laptops into Bluetooth-capable devices; making it possible to connect with Bluetooth headphones, speakers, keyboards, mice, etc. You can use the USB-C and USB-A port as you like and thanks to the mini size the BT0054 by LogiLink is also easily portable and perfect for on the go.
Features
- Bluetooth adapter converts your non-Bluetooth enabled PCs or laptops into Bluetooth enabled devices
- Bluetooth 5.0 and EDR technology
- Mini size, perfect for traveling
- Compatible with Windows (7/8/8.1/10)
- Fast coupling
- Stable and energy saving connection
- Data transfer speeds up to 3 Mbit/s
Connection (1) | USB-A-Stecker | |
Connection (2) | USB-C-Stecker | |
Version | Bluetooth-Adapter |
Customs tariff number | 85176200 |
Original Packaging | Karton mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |