BT0058 | LogiLink

USB-A Bluetooth 5.0 Adapter, USB 3.2 Gen 1

Order No.: 12M3280
EAN: 4052792063530
MPN:
BT0058
USB-A Bluetooth 5.0 Adapter USB 3.2Gen1
BT0058 LogiLink Bluetooth Adapters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
USB-A Bluetooth 5.0 Adapter, USB 2.0, BT0063
USB-A Bluetooth 5.0 Adapter, USB 2.0, BT0063
Order No.: 12M3281
Manufacturer: LogiLink
per pc. 12.9710 € *

Bluetooth 5.0 Adapter, BT0058, LogiLink

So small but incredibly strong. The micro adapter with Bluetooth 5.0 and EDR technology offers an easy pairing and lag-free data streaming within a max range of 10 m. The BT0058 allows a connection with multiple devices and is, because of the size, a perfect companion for traveling. The battery life can be indreased due to low power consumption of Bluetooth 5.0 technology of laptop mice and headsets.

Features

  • Bluetooth 5.0 and EDR
  • Optimized integrated antennas
  • Can be connected to multiple Bluetooth devices simultaneously
  • Ultra compact design, makes your computer easily Bluetooth compatible
  • Data transfer, music playback or connect with mouse/keyboard/game controllers via Bluetooth to your computer
Technical specifications
Connection (1) USB-A-Stecker
Version Bluetooth-Adapter
Logistics
Country of origin CN
Customs tariff number 85176200
Original Packaging Karton mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 12M3281

Manufacturer SKU:

 BT0063

 

Available: 0 pcs. Leadtime: On Request **
12.97 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9710 €
10 pcs.
11.6739 €
50 pcs.
10.5077 €
100 pcs.
9.4605 €