BT0063 | LogiLink

USB-A Bluetooth 5.0 Adapter, USB 2.0, BT0063

Order No.: 12M3281
EAN: 4052792067675
MPN:
BT0063
USB-A Bluetooth 5.0 Adapter, USB 2.0
BT0063 LogiLink Bluetooth Adapters Image 1
BT0063 LogiLink Bluetooth Adapters Image 2
BT0063 LogiLink Bluetooth Adapters Image 3
BT0063 LogiLink Bluetooth Adapters Image 4
BT0063 LogiLink Bluetooth Adapters Image 5
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
11.6739 €
50 pcs.
10.5077 €
100 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Bluetooth, BT0063, LogiLink

USB Bluetooth 5.0 Dongle with ultra compact size and better performance. Bluetooth 5.0 + EDR technology offers easy pairing, low power consumption and lag-free data streaming within a max range of 10 m.

Features

  • Able to connect with multiple Bluetooth devices at the same time
  • Data transfer rate up to 3 Mbps
  • Ultra compact design, easily turn your computer to Bluetooth compatible
  • Data transfer, play music or connect with mouse/keyboard/ game controllers via Bluetooth to your computer
  • Supports Windows 7/8/10/11
Technical specifications
Connection (1) USB-A-Stecker
Connection (2) Bluetooth 5.0
Version Bluetooth-Adapter
Logistics
Customs tariff number 85176200
Original Packaging Karton mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes