WZ0011 | LogiLink

Cable tester RJ45 & BNC

Order No.: 10M1376
EAN: 4260113564233
MPN:
WZ0011
WZ0011 LogiLink Cable Continuity Testers Image 1
WZ0011 LogiLink Cable Continuity Testers Image 2
Image may differ
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
5 pcs.
7.1400 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tester, WZ0011, LogiLink

Cable tester from LogiLink for older BNC network cables as well as newer RJ45 patch cables. With the associated remote unit, a complete cable can also be tested after installation. Easy operation, display via LEDs for testing RJ45 and BNC according to the valid standards. The unit tests all wire pairs and shielding to see if a signal has successfully passed from one side to the other.

Features

  • Cable tester for RJ45 and BNC
  • Tester version with master & remote
  • Suitable for old and newer network cables
  • Test functions with LED display
  • Loop-Back: already laid cables
  • Operation with 9V block battery
Technical specifications
Version Kabeltester
Batteries 9 V
Width 95 mm
Weight 113 g
Height 27 mm
Cable type LAN
Length 113 mm
Logistics
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes