WZ0015P | LogiLink

Multinetwork cable Tester with POE Finder

Order No.: 10M1653
EAN: 4052792042498
MPN:
WZ0015P
WZ0015P LogiLink Cable Continuity Testers Image 1
WZ0015P LogiLink Cable Continuity Testers Image 2
Image may differ
Unit Price (€ / pc.)
23.6691 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
10 pcs.
20.8250 €
50 pcs.
19.4089 €
150 pcs.
18.5521 €
500 pcs.
17.6120 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tester, WZ0015P, LogiLink

Practical cable tester for RJ11, RJ12, RJ45, BNC and PoE. For coax, telephone and network cables. With the corresponding remote unit a complete line can be tested even after installation. Simple operation, display via LEDs for testing RJ45, RJ12, RJ11 and Coax according to the applicable standards. The unit checks for connection, shielding, as well as for the assignment of the wire pairs (RJ45 network cable). The included PoE finder quickly and easily identifies all network data ports on Power Over Ethernet power supply. It indicates whether a PoE voltage is present and if so, on which wire pairs (1-2/3-6 or 4-5/7-8).

Features

  • Test functions with LED display
  • Checks for continuity, connection, assignment and short circuit
  • Identifies and checks existing PoE connections
  • Tests patch cables and cables already installed
Technical specifications
Version Kabeltester
Batteries 9 V
Width 120 mm
Weight 255 g
Height 45 mm
Cable type LAN
Length 190 mm
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes