KAB0009 | LogiLink
Cable clip assortment, steel, black/white, self-adhesive, KAB0009
Order No.: 12H8208
EAN: 4260113576113
MPN:
KAB0009
Unit Price (€ / pck.)
2.2729 € *
Available: 7 pck.
Leadtime: 4 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pck.
2.2729 €
25 pck.
1.9397 €
100 pck.
1.7850 €
250 pck.
1.6898 €
1000 pck.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment of cable clips, KAB0009
Self-adhesive, for cables, pins etc.
Color: 3 per black and white
Technical specifications
Colour | schwarz/weiß | |
Material | Stahl | |
Product type | Kabelclip Sortiment | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |