CR0012 | LogiLink
CARD READER CR0012
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Card reader, CR0012, LogiLink
This card reader is suitable for installation in the 3.5" slot of your PC. It is connected internally via the USB port of the mainboard or USB controller. It reads and writes 54 of the most common card types and has a USB front output.
Features
- Card reader for installation in the computer
- Internal data connection to USB 2.0
- No driver installation required
Technical specifications
Version | 3,5" interner, USB 2.0 | |
Suitable for | CF I/II/Ultra CF/Ultra MD, SD/SDHC/MMC/RS MMC, MS, MS pro/Duo/pro-Duo, XD, MicroSD/SDHC | |
Product type | Multi-Kartenleser |
Download
Logistics
Customs tariff number | 84733080 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |