CR0034A | LogiLink
CARD READER CR0034A
Unit Price (€ / pc.)
11.6382 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
10 pcs.
10.2459 €
80 pcs.
9.1273 €
160 pcs.
8.7703 €
640 pcs.
8.2110 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 card reader, CR0034A, LogiLink
Compact USB 3.0 card reader for reading and writing SD/SDHC, MicroSD/SDHC, as well as SDXC and MicroSDXC cards. It is connected to the USB 3.0 port and is backward compatible to USB 2.0 and USB 1.1.
Features
- USB 3.0 card reader in mini format
- Space-saving design also for take-away
- Card reading and writing peripherals for SD/SDHC/SDXC, Micro-SD/Micro-SDHC/Micro-SDXC
- Protection cover against dust and dirt
Technical Data
- Maximum transmission rate: 5 Gbps
- Color: weiß
Technical specifications
Version | USB 3.0 | |
Suitable for | SD, SDHC, SDXC, MicroSD/SDHC/SDXC | |
Product type | Multi-Kartenleser |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 80 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |