WZ0035 | LogiLink

Crimping pliers for modular plug RJ11/12, RJ45, LogiLink WZ0035

Order No.: 10M1410
EAN: 4052792033113
MPN:
WZ0035
WZ0035 LogiLink Crimping and Cable Lug Pliers Image 1
WZ0035 LogiLink Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
45.7436 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.74 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7436 €
5 pcs.
40.6861 €
10 pcs.
39.6746 €
30 pcs.
38.4846 €
60 pcs.
37.3184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Suitable for Modularstecker RJ11/12, RJ45
Weight 670 g
Length 215 mm
Logistics
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes