NS0106 | LogiLink
Gigabit Ethernet desktop switch, 8 ports, 138 x 67.6 x 24.5 mm, NS0106
Abgekündigt
Unit Price (€ / pc.)
45.3271 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
45.33 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3271 €
5 pcs.
42.6020 €
15 pcs.
40.9717 €
50 pcs.
39.1629 €
150 pcs.
37.5326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gigabit Ethernet desktop switches, LogiLink NS0105/0106.
Conceived especially for SOHO and small enterprises, simple installation, stable performance and high forwarding rate, supports Auto MDI / MDIX and automatically manages the port connection mode
Protocols: IEEE 802.3, IEEE 802.3u
Interface: 10/100/1000 Mbps RJ45 Ports
MAC address table: 2K
Memory: 56 KB
Switching Fabric: 10 Gbit/s
Forwarding rate at 10/100/1000 M: 14881/148810/1488100 pps
Operating temperatures: 0 to +40 °C. Supplied with external power supply 5.0 V/6.0 A/3.0 W.
Technical specifications
Version | MDI/MDI-X | |
Ports | 8 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |