BT0040 | LogiLink
Bluetooth In-Ear Headset, Bluetooth V 4.1
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.1507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bluetooth in-ear headphones, BT0040, LogiLink
The in-ear headset with microphone from LogiLink offers a great sound experience. The earphones are made of silicone and provide a comfortable and secure fit as well as impressive sound isolation.
Technical Data
- Connection: Bluetooth 4.1
- Range: 10 m
- Frequency: 20 Hz - 20 kHz
- Sensitivity: 96 ±3 dB
Technical specifications
Version | Headset | |
Connection | Bluetooth | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |