UA0108 | LogiLink

USB-2.0 repeater cable with 4-port USB-hub, USB-A male, USB A female, 12 m

Order No.: 12M3159
EAN: 4260113573242
MPN:
UA0108
Series: UA
UA0108 LogiLink Hubs, Repeaters
Image may differ
Unit Price (€ / pc.)
42.6377 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.6377 €

USB 2.0 repeater cables with 4-port USB hub, type LogiLink UA0108.

Cable length: 12 m (USB cable length without repeater: max. 5.0 m). Can be cascaded up to 60 m (max. 5 repeater cables). Data transmission rate: max. 480 Mbps. Plug-and-play.

Type: UA0108, USB 2.0 repeater cable with 4–port USB hub

Technical specifications
Filter Property Value
Ports 4
Cable length 12 m
Connection USB 2.0
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Original Packaging Carton with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes