UA0138 | LogiLink
USB 2.0 hub, UA0138, green
Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 2 Weeks
External USB-2.0 hub, 4 ports, type LogiLink UA01.
Transmission rate up to 480 Mbps, surge current protection, supports Windows 98SE/ME/2000/2003/XP/Vista/7 and Mac 10.x or higher.
Type: UA0138, USB 2.0 hub, green
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | green | |
Connection | USB 2.0 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Carton with 80 pieces |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |