UA0139 | LogiLink
USB 2.0 hub, UA0139, black
Unit Price (€ / pc.)
8.9250 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
7.8540 €
80 pcs.
6.9972 €
160 pcs.
6.7354 €
640 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
External USB-2.0 hub, 4 ports, type LogiLink UA01.
Transmission rate up to 480 Mbps, surge current protection, supports Windows 98SE/ME/2000/2003/XP/Vista/7 and Mac 10.x or higher.
Type: UA0139, USB 2.0 hub, black
Technical specifications
Connection | USB 2.0 | |
Colour | schwarz | |
Ports | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Karton mit 80 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |