UA0148 | LogiLink
USB 2.0 hub, 7 ports, UA0148
Unit Price (€ / pc.)
37.1280 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
37.13 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1280 €
5 pcs.
34.9027 €
20 pcs.
33.1177 €
40 pcs.
32.2252 €
160 pcs.
30.4402 €
*incl. VAT plus shipping costs
**Subject to prior sale
External USB 2.0 hubs, 7 ports, type LogiLink UA0148.
In metal housing, with mounting flange, transmission rate up to 480 Mbps, surge current protection, LED status display, plug-and-play compatible, supports Windows 98SE/ME/2000/XP/2003/Vista/7 and Mac OS 8.6 or higher. Supplied with USB cable and AC adapter (5.0 V/3.5 A).
Type: UA0148, USB 2.0 hub, 7 ports
Technical specifications
Connection | USB 2.0 | |
Colour | schwarz | |
Ports | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |