UA0283 | LogiLink

USB PORT UA0283

Order No.: 10M1860
EAN: 4052792044737
MPN:
UA0283
Series: UA0283
UA0283 LogiLink Hubs, Repeaters
Image may differ
Unit Price (€ / pc.)
34.7480 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
34.75 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7480 €
5 pcs.
32.6655 €
15 pcs.
31.4160 €
80 pcs.
29.1907 €
160 pcs.
28.3577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, UA0283, LogiLink

The USB 3.0 adapter from LogiLink to connect USB devices. Transfer your data with a maximum data transfer rate of up to 1000 Mbit/s. USB 3.0 data rates up to 5 Gbit/s.

Technical Data

  • Connection 1: USB 3.0 (Type-C) plug with cable
  • Connection 2: 1x RJ45 socket, 3x USB 3.0 (type A) sockets
  • Max. speed: 10/100/1000 Mbit/s
  • Cable length: 0,14 m
Technical specifications
Ports 3
Cable length 0.14 m
Connection USB 3.0
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84718000
Original Packaging Karton mit 80 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes