ID0104W | LogiLink
Keyboard/mouse desktop, ID0104W
Order No.: 12M309
EAN: 4052792014556
MPN:
ID0104W
Unit Price (€ / pc.)
24.2760 € *
Available: 5 pcs.
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
10 pcs.
21.3605 €
20 pcs.
20.7774 €
40 pcs.
20.1943 €
160 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale
Cordless keyboard/mouse desktops, type LogiLink ID0104W.
2.4 GHz wireless technology, 3 button mouse, 13 programmable hotkeys, USB Micro Dongle with Autolink, supports Windows Me/2000/XP/Vista/7/8, plug-and-play compatible; Resolution: 1000 dpi. Range: 6.0 to 10 m. Supplied with batteries.
Type: ID0104W, keyboard/mouse desktop
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | USB | |
| Colour | white | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 84716060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |