ID0120 | LogiLink
Numerical keypad, ID0120
Order No.: 10M955
EAN: 4052792029864
MPN:
ID0120
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6009 €
10 pcs.
13.7326 €
40 pcs.
12.9829 €
160 pcs.
12.2332 €
640 pcs.
11.4835 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cordless numerical keypads for notebooks, type LogiLink ID0120.
With 18 keys, 34 x 2-way RF channels, compatible with Windows 2000/XP/ME/VISTA/7/8; Bandwidth: 2.0 MHz. Range: 10 m. Dimensions: 89 x 124 x 22 mm. Weight: 70 g.
Type: ID0120, numerical keypad
Technical specifications
Connection | USB | |
Colour | schwarz | |
Character set | DE, US |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716060 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |