AD0010 | LogiLink
MOUNTING SET AD0010
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hard disk installation set for the installation of 2.5“ HDD/SSD in the 3.5” bay/housing, LogiLink AD0010
Mounting frame for up to 2 HDD/SSD
Shockproof and secure installation
12x mounting screws included in delivery
Material: Plastic
Size: 122 x 100 x 25 mm
Technical specifications
Version | HDD Einbaurahmen |
Download
Logistics
Customs tariff number | 39269097 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |