Unit Price (€ / pc.)
9.758 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hard disk enclosure, UA0041B, LogiLink
External aluminium enclosure from LogiLink for installation and operation of 2.5 inch SATA hard disks. Standardized size. Compatible with all notebook hard drives. Connection to PC or Notebook via USB 2.0 interface. The connection is very easy and the device is automatically recognized by modern operating systems.
Features
- External hard disk enclosure
- No driver installation necessary
- USB connection cable and screwdriver included
Technical Data
- Connection: USB 2.0 port
- Housing Material: Aluminium
- Suitable for: Win10
Technical specifications
Version | SATA HDD Gehäuse | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84718000 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |