UA0106 | LogiLink
USB 3.0 Laufwerksgehäuse 2,5 Zoll UA0106, schwarz
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: 1 Week **
External USB 3.0 drive housings, type LogiLink UA0106.
Made of high-grade aluminum for SATA HDDs. Power supply from USB port. Compatible with USB 2.0/1.1, for 2.5" SATA HDDs, USB hot-plug and plug-and-play. Supports Windows 2000/2003/XP/Vista/7; Transmission rate: 5.0 Gbps. Supplied with USB patch cable.
Type: UA0106, 2.5" drive housing, black
Technical specifications
Version | SATA HDD Gehäuse | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |