UA0106A | LogiLink
USB 3.0 Laufwerksgehäuse 2,5 Zoll UA0106A, silber
Unit Price (€ / pc.)
12.6021 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6021 €
10 pcs.
11.0908 €
40 pcs.
10.4839 €
160 pcs.
9.8770 €
640 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
External USB 3.0 drive housings, type LogiLink UA0106.
Made of high-grade aluminum for SATA HDDs. Power supply from USB port. Compatible with USB 2.0/1.1, for 2.5" SATA HDDs, USB hot-plug and plug-and-play. Supports Windows 2000/2003/XP/Vista/7; Transmission rate: 5.0 Gbps. Supplied with USB patch cable.
Type: UA0106A, 2.5" drive housing, silver
Technical specifications
Version | SATA HDD Gehäuse | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |