Unit Price (€ / pc.)
13.6255 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hard disk enclosure, UA0256, LogiLink
External enclosure from LogiLink for installation and operation of 2.5 inch S-ATA hard disks up to 9.5 mm height. The connection is made to the PC or Notebook via the fast USB 3.0 Super Speed interface. USB is the abbreviation for Universal Serial Bus and works with a transfer rate of up to 5 Gbit/s. The connection is very easy and the device is automatically recognized by modern operating systems.
Features
- External USB 3.0 hard drive enclosure
- Backward compatible to USB 2.0/1.1
- Screwless design
- No driver installation
Technical Data
- Transfer rate: Up to 5 Gbps
- Suitable for: Win2000/2003/XP/Vista/7/8/10 and Mac OS
Technical specifications
Version | SATA HDD Gehäuse | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |