ID0031 | LogiLink
Wireless optical mini mouse
Order No.: 10M1926
EAN: 4052792004151
MPN:
ID0031
Unit Price (€ / pc.)
15.7318 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
10 pcs.
13.8397 €
40 pcs.
13.0900 €
160 pcs.
12.3284 €
640 pcs.
11.5787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wireless Optical Mouse, ID0031, LogiLink
The LogiLink Mini Notebook Mouse with 2.40 GHz technology features an optical sensor and a 800 dpi resolution for a high precision and fast operation. A Connection is built via the included USB Micro dongle and recognizes the mouse automatically by the Auto Link function. The mini dongle can be stored for transportation in a compartment in the mouse. In addition to optical scanning and vertical scrolling wheel, the LogiLink Notebook Mouse offers 3 programmable buttons.
Features
- 2.4 GHz wireless technology, 48 channels
- 3 programmable buttons
- 3-step power-save modes
Technical specifications
Version | Mini Maus | |
Connection | Wireless | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |