ID0078A | LogiLink

MOUSE ID0078A

Order No.: 10M1372
EAN: 4052792041804
MPN:
ID0078A
Series: MOUSE
ID0078A LogiLink Mouses, Mousepads, Presenter Image 1
ID0078A LogiLink Mouses, Mousepads, Presenter Image 2
Image may differ
Unit Price (€ / pc.)
21.6818 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
10 pcs.
19.0757 €
40 pcs.
18.0404 €
160 pcs.
16.9932 €
640 pcs.
15.9579 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optical Bluetooth mouse, ID0078A, LogiLink

Wireless mouse with Bluetooth V3.0 technology from LogiLink with optical scanning and 1600 dpi for highest precision and fast working. It connects to PC via Bluetooth connection. The range is up to 10m.

Features

  • 2.4 GHz Bluetooth Generic AMP Technology
  • Vertical scroll wheel
  • Intelligent power saving mode
  • Supports Windows 2000 / ME / XP / Vista / 7 / 8 / 10 and MAC OS

Technical Data

  • Resolution: 1000/1600 dpi
  • Color: black
  • Battery: AAA
Technical specifications
Version Maus
Connection Bluetooth
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 84716070
Original Packaging Karton mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes