NP0042 | LogiLink
Modular adapter, RJ45 plug to 2 x RJ45 socket, straight, Cat 5e, NP0042
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.8080 €
200 pcs.
3.3558 €
400 pcs.
3.2249 €
800 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-adapter RJ45 plug, NP0042, LogiLink
The Modular T-Adapter allows you to double the number of connections by cable sharing. With these adapters practically 2 services are sent over one line. Important: One adapter each must be plugged into the patch panel (2 inputs from the hub/switch) and the junction box (2 outputs to the end devices).
Technical Data
- Weight: 300 g
- Cable length: 15 cm
Technical specifications
Connector | RJ45-Stecker | |
Connector (exit) | 2 x RJ45-Buchse | |
Design | gerade | |
Category | Cat 5e |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |