PC0029A | LogiLink
Network card PC0029A
Unit Price (€ / pc.)
11.7810 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
3 pcs.
10.5910 €
6 pcs.
9.8175 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCIe Gigabit network cards, type LogiLink PC0029A.
Supports IEEE 802.3, 802.3u, 802.3ab and 802.3x. Max; data rate: 2000 Mbps in full duplex mode. Link, Activity and Error LED. Connection: RJ45.
Type: PC0029A, network card
Technical specifications
Connection | 1 x RJ45 | |
Version | PCI-Expresskarte | |
Data transmission rate | 1000000000 mb/s | |
Ports | 1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |