WZ0028 | LogiLink
STATUS DETECTOR WZ0028
Order No.: 10M1697
EAN: 4052792035001
MPN:
WZ0028
Unit Price (€ / pc.)
6.4260 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
5 pcs.
5.4740 €
10 pcs.
5.3431 €
30 pcs.
5.1765 €
60 pcs.
5.0218 €
*incl. VAT plus shipping costs
Subject to prior sale
POE finder, WZ0028, LogiLink
Quickly and easily check all network data ports for Power Over Ethernet power supply on site with LogiLink's POE Finder. LogiLink's new, easy-to-use tester indicates whether PoE voltage is present and, if so, on which wire pairs (1-2/3-6 or 4-5/7-8).
Features
- Tests network data ports for Power over Ethernet
- Detects the type of supply (A or B, midspan or endstand)
- Lightweight and small compact design
- Plug and Play - easy operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PoE finder | |
| Audio Signal | No | |
| Connector | RJ45/RJ11/RJ12/BNC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |