LPS218 | LogiLink
POWER ADAPTER LPS218
Order No.: 10M1703
EAN: 4052792041484
MPN:
LPS218
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Country code | Europa | |
Connection (1) | 1 x Stecker Typ E + F | |
Connection (2) | 2 x Dose Typ C | |
Colour | weiß | |
Nominal power | 16 A/250 V |
Download
Logistics
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |