LPS221 | LogiLink
POWER ADAPTER LPS221
Order No.: 10M1702
EAN: 4052792041514
MPN:
LPS221
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 2 Weeks
Socket adapter, LPS221, LogiLink
Expand your outlet in no time at all! Just plug the adapter into the outlet and you can connect not only one but three devices at once.
Socket adapter, 2x Euro + 1x safety socket, 3500W/250V, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Connection (1) | 1 x plug type E + F | |
| Connection (2) | 1 x socket type E + F / 2 x socket type C | |
| Colour | white | |
| Nominal power | 16 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |