PA0151 | LogiLink
ADAPTER PA0151
Order No.: 10M1964
EAN: 4052792045727
MPN:
PA0151
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Socket adapter, PA0151, LogiLink
Dim your standard-lamp or table lamp as you wish. Simply plug the adapter into the socket and the plug of the lamp into the dimmer. Now you can adjust the brightness via the control knob like you want to and create a wonderful atmosphere in the room.
Features
- Socket with safety shutter
- IP20 for protection against contact with fingers or similar objects
- Ideal for dimming the light in the living room or bedroom for a cosy atmosphere
- With LED to indicate the operating status
Technical specifications
Country code | Europa | |
Connection (1) | 1 x Stecker Type F | |
Connection (2) | 1 x Dose Typ F | |
Colour | weiß | |
Nominal power | 16 A/230 V |
Download
Logistics
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |