LPS249U | LogiLink

Outlet strip, 5-way, 1.5 m, 16 A, with surge protection, white, LPS249U

Order No.: 07L4679
EAN: 4052792057812
MPN:
LPS249U
LPS249U LogiLink Power Outlet Strips and Cable Drums Image 1
LPS249U LogiLink Power Outlet Strips and Cable Drums Image 2
LPS249U LogiLink Power Outlet Strips and Cable Drums Image 3
LPS249U LogiLink Power Outlet Strips and Cable Drums Image 4
LPS249U LogiLink Power Outlet Strips and Cable Drums Image 5
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
14.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2800 €

Socket strip, LPS249U, LOGILINK

With a cable length of 1.5m, the LogiLink socket strip is perfectly suited for indoor use. You can easily switch the strip on and off with the illuminated switch to save electricity. In addition, the LPS249U contains two USB ports for charging your USB devices in addition to the five power outlets.

Features

  • 5 Ground contact sockets (German type)
  • 2x USB connectors with 5V/2.1A (10.5W) each
  • With illuminated on/off switch
  • Power: 250V/16A, max. 3680W
  • Cable specification: H05VV-F 3G 1.5 mm²
  • Cable length: 1,5m
Technical specifications
Can be switched off No
Number of sockets 5
Width 40 mm
Colour weiß
Cable length 1.5 m
Length 312 mm
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Depth 50 mm
Overvoltage protection Yes
USB connection Yes
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes