WZ0072 | LogiLink
Control cabinet key, inside square/ triangular/double bit, L 7.3 mm, WZ0072
Order No.: 06L7575
EAN: 4052792069631
MPN:
WZ0072
Unit Price (€ / pc.)
4.7005 € *
Available: 19 pcs.
Next delivery: 3 pcs. on 2026-02-27
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.2245 €
10 pcs.
3.7961 €
20 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal cross key wrench, WZ0072, LogiLink
4-way Multifunction Universal Cross Key Wrench is a handy tool for plumbers and electricians to use on control cabinets, water shut-off systems, opening doors, gates and elevator.
Features
- Universal keys including 2 square utility keys, 1 triangular water meter key and 1 key-shaped gas meter key
- Made from zinc alloy material with electrolytic polishing surface, it is durable and rust resistant
- Compact size and lightweight body, can be hang on the key chain for easy carry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | inside square/ triangular/double bit | |
| Length | 7.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |