PA0078 | LogiLink
POWER ADAPTER PA0078
Order No.: 10M1707
EAN: 4052792030778
MPN:
PA0078
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Rated voltage | 230 V | |
Rated current | 16 A |
Download
Logistics
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |