AU0003C | LogiLink

USB 1.1 adapter cable, USB plug type A to centronics plug, 1.8 m, black, AU0003C

Order No.: 13M3010
EAN: 4052792005745
MPN:
AU0003C
AU0003C LogiLink USB Cables
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
8.5085 €
50 pcs.
7.9373 €
150 pcs.
7.5803 €
500 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB A to parallel port adapter cables, type LogiLink AU0003C.

Connects devices with Centronics interface (printers, scanners) to the USB A port of PCs or Notebooks; Features: USB 1.1 compatible. Data rate: up to 12 Mbps in ECP mode. Supports EPP, ECP and bidirectional printing. Power supply via the interface. Connections: 1 x USB A connector, 1 x 36 pole Centronics connector. Cable length: 1.8 m.

Type: AU0003C, USB A to parallel port adapter cable

Technical specifications
USB Standard USB 1.1
Connection (1) USB Stecker Typ A
Connection (2) Centronics-Stecker
Cable length 1.8 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes