CU0023 | LogiLink
USB 3.0 adapter cable, USB plug type A to USB plug type B, 1 m, black, CU0023
Order No.: 13M3690
EAN: 4260113571316
MPN:
CU0023
Unit Price (€ / pc.)
5.5335 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
4.8671 €
100 pcs.
4.2721 €
250 pcs.
4.0936 €
1000 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 A to B connecting cables, type CU.
With UL 2725 cable, double shielding; Cable dimensions: AWG 28. Outer diameter: 5.2 mm. Power supply: 900 mA. Max. transmission rate: 5.0 Gbps.
Type: CU0023, USB A male to USB B male cable, 1.0 m
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |