CU0024 | LogiLink

USB 3.0 adapter cable, USB plug type A to USB plug type B, 2 m, black, CU0024

Order No.: 13M3691
EAN: 4260113571019
MPN:
CU0024
CU0024 LogiLink USB Cables
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 35 pcs.
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.6533 €
100 pcs.
3.2011 €
250 pcs.
3.0821 €
1000 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 3.0 A to B connecting cables, type CU.

With UL 2725 cable, double shielding; Cable dimensions: AWG 28. Outer diameter: 5.2 mm. Power supply: 900 mA. Max. transmission rate: 5.0 Gbps.

Type: CU0024, USB A male to USB B male cable, 2.0 m

Technical specifications
Filter Property Value
USB Standard USB 3.0
Connection (1) USB plug type A
Connection (2) USB plug type B
Cable length 2 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes