CU0026 | LogiLink
USB 3.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, black, CU0026
Order No.: 13M3695
EAN: 4260113571033
MPN:
CU0026
Unit Price (€ / pc.)
4.7838 € *
Available: 5 pcs.
Leadtime: 11 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.2126 €
100 pcs.
3.6890 €
250 pcs.
3.5462 €
1000 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 A to B Micro connecting cables, type CU.
USB A male to USB B Micro male, UL 2725 cable with double shielding; Cable dimensions: AWG 28. Outer diameter: 5.2 mm. Power supply: 900 mA. Transmission rate: max. 5.0 Gbps.
Type: CU0026, 1.0 m
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Micro-USB Stecker Typ B | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |