CU0027 | LogiLink
USB 3.0 adapter cable, USB plug type A to micro USB plug type B, 2 m, black, CU0027
Order No.: 13M3696
EAN: 4260113571040
MPN:
CU0027
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
4.9385 €
100 pcs.
4.3435 €
250 pcs.
4.1650 €
1000 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 A to B Micro connecting cables, type CU.
USB A male to USB B Micro male, UL 2725 cable with double shielding; Cable dimensions: AWG 28. Outer diameter: 5.2 mm. Power supply: 900 mA. Transmission rate: max. 5.0 Gbps.
Type: CU0027, 2.0 m
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | Micro-USB Stecker Typ B | |
Data transmission rate | 5000000000 mb/s | |
Colour | schwarz | |
Cable length | 2 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |