CU0028 | LogiLink

USB 3.0 adapter cable, USB plug type A to micro USB plug type B, 3 m, black, CU0028

Order No.: 13M3697
EAN: 4260113571057
MPN:
CU0028
CU0028 LogiLink USB Cables
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.1404 €
50 pcs.
5.6406 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 3.0 A to B Micro connecting cables, type CU.

USB A male to USB B Micro male, UL 2725 cable with double shielding; Cable dimensions: AWG 28. Outer diameter: 5.2 mm. Power supply: 900 mA. Transmission rate: max. 5.0 Gbps.

Type: CU0028, 3.0 m

Technical specifications
Filter Property Value
USB Standard USB 3.0
Connection (1) USB plug type A
Connection (2) micro USB plug type B
Cable length 3 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes