CU0038 | LogiLink

USB 3.0 connection cable, USB plug type A to USB plug type A, 1 m, black, CU0038

Order No.: 13M3980
EAN: 4052792001013
MPN:
CU0038
CU0038 LogiLink USB Cables
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.5819 €
100 pcs.
3.1535 €
250 pcs.
3.0345 €
1000 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 3.0 USB cables, type LogiLink CU00.

USB 3.0 male to USB 3.0 male, 9 pole cable, double shielding; Contacts: gold plated. Color: black. Cable: UL 2725.

Type: CU0038, 1.0 m

Technical specifications
Filter Property Value
USB Standard USB 3.0
Connection (1) USB plug type A
Connection (2) USB plug type A
Cable length 1 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes