CU0039 | LogiLink
USB 3.0 connection cable, USB plug type A to USB plug type A, 2 m, black, CU0039
Order No.: 13M3981
EAN: 4052792001020
MPN:
CU0039
Unit Price (€ / pc.)
5.0218 € *
Available: 19 pcs.
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.4268 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.0 USB cables, type LogiLink CU00.
USB 3.0 male to USB 3.0 male, 9 pole cable, double shielding; Contacts: gold plated. Color: black. Cable: UL 2725.
Type: CU0039, 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |