UA0092 | LogiLink
USB 2.0 repeater cable, USB plug type A to USB socket type A, 12 m, white, UA0092
Unit Price (€ / pc.)
44.1133 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
USB 2.0 repeater cables, type LogiLink UA0092.
Extension of the max. USB cable length (5.0 m) by 12 meters. Can be cascaded up to 60 m. Data transmission rate. 480 Mbps. Plug-and-play compatible. USB A jack with interlock.
Type: UA0092, USB 2.0 repeater cable, white
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Colour | weiß | |
Cable length | 12 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |