UA0199 | LogiLink

USB 2.0 adapter cable, USB plug type A to lightning plug, 1 m, white, UA0199

Order No.: 10M810
EAN: 4052792028744
MPN:
UA0199
UA0199 LogiLink USB Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
USB 2.0 adapter cable, USB plug type A to lightning plug, 1 m, white, 54600
USB 2.0 adapter cable, USB plug type A to lightning plug, 1 m, white, 54600
Order No.: 13M3557
Manufacturer: Goobay
per pc. 15.8508 € *
*incl. VAT plus shipping costs

USB Sync and charging cable for iPod, iPhone and iPad, type LogiLink UA.

With Lightning Connector. For charging or synchronizing iPads (generation 4), iPad mini, iPhone 5, iPod touch (generation 5) and iPod nano (generation 7), for use with USB charger or computer; Length: 1.0 m.

Type: UA0199, Sync and charging cable, white

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) Lightning Stecker
Cable length 1 m
Colour weiß
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement